knitter-switch Interrupteur DIP
91 knitter-switch Commutateur DIP
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
| N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Pole Throw Configuration | Actuator Style | Switch Configuration | Number of Positions | Maximum Current Rating - (A) | Maximum AC Voltage Rating - (V) | Maximum DC Voltage Rating - (V) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Mounting | Termination Style | Terminal Pitch - (mm) | Body Orientation | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Les plus consultées
DBS2108
Switch DIP OFF ON SPST 8 Raised Slide 0.1A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole
|
|
knitter-switch | Commutateur DIP | Dual-In-Line Switch | SPST | Raised Slide | OFF ON | 8 | 2000 | Through Hole | PC Pins | 2.54 | Straight | 100 | 50 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
|
Les plus consultées
SBS1004
Switch DIP OFF ON SPST 4 Recessed Slide 0.1A 24VDC Gull Wing 2000Cycles 2.54mm SMD Stick
|
|
knitter-switch | Commutateur DIP | Dual-In-Line Switch | SPST | Recessed Slide | OFF ON | 4 | 2000 | Surface Mount | Gull Wing | 2.54 | Straight | Stick | 100 | 50 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
SMR14116
Switch DIP N.O./N.C. SP16T 16 Extended Shaft 0.1A 5VDC Gull Wing 20000Cycles 2.54mm SMD Tube
|
|
knitter-switch | Commutateur DIP | Micro Miniature Rotary Coded Switch | SP16T | Extended Shaft | N.O./N.C. | 16 | 20000 | Surface Mount | Gull Wing | 2.54 | Straight | Tube | 1000 | 200 | Beryllium Copper Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||
DBS 5004 G
Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC PC Pins 5000Cycles 2.54mm Thru-Hole
|
|
knitter-switch | Commutateur DIP | DIP Switch | SPST | Recessed Slide | OFF ON | 4 | 5000 | Through Hole | PC Pins | 2.54 | Straight | 100 | 100 | Copper | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
DBP2004
Switch DIP OFF ON SPST 4 Flush Piano 0.1A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole
|
|
knitter-switch | Commutateur DIP | Dual-In-Line Switch | SPST | Flush Piano | OFF ON | 4 | 2000 | Through Hole | PC Pins | 2.54 | Right Angle | 100 | 50 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
DRS 60116
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole
|
|
knitter-switch | Commutateur DIP | Sub-Miniature Rotary Coded Switch | SP16T | Flush Screwdriver | N.O./N.C. | 16 | 10000 | Through Hole | PC Pins | 2.54 | Straight | 100 | 80 | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||
SMR14016
Switch DIP N.O./N.C. SP16T 16 Extended Shaft 0.1A 5VDC Gull Wing 20000Cycles 2.54mm SMD Tube
|
|
knitter-switch | Commutateur DIP | Micro Miniature Rotary Coded Switch | SP16T | Extended Shaft | N.O./N.C. | 16 | 20000 | Surface Mount | Gull Wing | 2.54 | Straight | Tube | 1000 | 200 | Beryllium Copper Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||
SMR13116
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 5VDC Gull Wing 20000Cycles 2.54mm SMD Tube
|
|
knitter-switch | Commutateur DIP | Micro Miniature Rotary Coded Switch | SP16T | Flush Screwdriver | N.O./N.C. | 16 | 20000 | Surface Mount | Gull Wing | 2.54 | Straight | Tube | 1000 | 200 | Beryllium Copper Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||
DBS1004
Switch DIP OFF ON SPST 4 Recessed Slide 0.1A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole
|
|
knitter-switch | Commutateur DIP | Dual-In-Line Switch | SPST | Recessed Slide | OFF ON | 4 | 2000 | Through Hole | PC Pins | 2.54 | Straight | 100 | 50 | Copper Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
DRS61016
Switch DIP N.O./N.C. SP16T 16 Extended Shaft 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole
|
|
knitter-switch | Commutateur DIP | Sub-Miniature Rotary Coded Switch | SP16T | Extended Shaft | N.O./N.C. | 16 | 10000 | Through Hole | PC Pins | 2.54 | Straight | 100 | 80 | Phosphor Bronze | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||
DBS 2105
Switch DIP OFF ON SPST 5 Raised Slide 0.1A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole
|
|
knitter-switch | Commutateur DIP | Dual-In-Line Switch | SPST | Raised Slide | OFF ON | 5 | 2000 | Through Hole | PC Pins | 2.54 | Straight | 100 | 50 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
SMR13016
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 5VDC Gull Wing 20000Cycles 2.54mm SMD Tube
|
|
knitter-switch | Commutateur DIP | Micro Miniature Rotary Coded Switch | SP16T | Flush Screwdriver | N.O./N.C. | 16 | 20000 | Surface Mount | Gull Wing | 2.54 | Straight | Tube | 1000 | 200 | Beryllium Copper Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||
DRR 60110
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole
|
|
knitter-switch | Commutateur DIP | Sub-Miniature Rotary Coded Switch | SP10T | Flush Screwdriver | N.O./N.C. | 10 | 10000 | Through Hole | PC Pins | 2.54 | Right Angle | 100 | 80 | Phosphor Bronze | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
DBS1003
Switch DIP OFF ON SPST 3 Recessed Slide 0.1A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole
|
|
knitter-switch | Commutateur DIP | Dual-In-Line Switch | SPST | Recessed Slide | OFF ON | 3 | 2000 | Through Hole | PC Pins | 2.54 | Straight | 100 | 50 | Copper Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
DBP2002
Switch DIP OFF ON SPST 2 Flush Piano 0.1A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole
|
|
knitter-switch | Commutateur DIP | Dual-In-Line Switch | SPST | Flush Piano | OFF ON | 2 | 2000 | Through Hole | PC Pins | 2.54 | Right Angle | 100 | 50 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
| SBS 60002 Dual-in-line Switch |
|
knitter-switch | Commutateur DIP | Dual-In-Line Switch | SPST | Recessed Slide | OFF ON | 2 | 5000 | Surface Mount | Gull Wing | 2.54 | Straight | Tape and Reel | 1000 | 50 | EAR99 | ||||||||||||||||
DRR60016
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole
|
|
knitter-switch | Commutateur DIP | Sub-Miniature Rotary Coded Switch | SP16T | Flush Screwdriver | N.O./N.C. | 16 | 10000 | Through Hole | PC Pins | 2.54 | Right Angle | 100 | 80 | Phosphor Bronze | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||
DRS 14010
Switch DIP N.O./N.C. SP10T 10 Extended Shaft 0.1A 5VDC PC Pins 20000Cycles 2.54mm Thru-Hole Tube
|
|
knitter-switch | Commutateur DIP | Micro Miniature Rotary Coded Switch | SP10T | Extended Shaft | N.O./N.C. | 10 | 20000 | Through Hole | PC Pins | 2.54 | Straight | Tube | 1000 | 200 | Beryllium Copper Alloy | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||
DRS 61116
Switch DIP N.O./N.C. SP16T 16 Extended Shaft 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole
|
|
knitter-switch | Commutateur DIP | Sub-Miniature Rotary Coded Switch | SP16T | Extended Shaft | N.O./N.C. | 16 | 10000 | Through Hole | PC Pins | 2.54 | Straight | 100 | 80 | Phosphor Bronze | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||
DRS 13110
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 5VDC PC Pins 20000Cycles 2.54mm Thru-Hole Tube
|
|
knitter-switch | Commutateur DIP | Micro Miniature Rotary Coded Switch | SP10T | Flush Screwdriver | N.O./N.C. | 10 | 20000 | Through Hole | PC Pins | 2.54 | Straight | Tube | 1000 | 200 | Beryllium Copper Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||
DHS106
Switch DIP OFF ON SPST 6 Recessed Slide 0.1A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R
|
|
knitter-switch | Commutateur DIP | Half Pitch Dual-In-Line Switch | SPST | Recessed Slide | OFF ON | 6 | 1000 | Surface Mount | Gull Wing | 1.27 | Straight | Tape and Reel | 100 | 100 | Copper Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
DRS13116
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 5VDC PC Pins 20000Cycles 2.54mm Thru-Hole Tube
|
|
knitter-switch | Commutateur DIP | Micro Miniature Rotary Coded Switch | SP16T | Flush Screwdriver | N.O./N.C. | 16 | 20000 | Through Hole | PC Pins | 2.54 | Straight | Tube | 1000 | 200 | Beryllium Copper Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||
DRS60016
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole
|
|
knitter-switch | Commutateur DIP | Sub-Miniature Rotary Coded Switch | SP16T | Flush Screwdriver | N.O./N.C. | 16 | 10000 | Through Hole | PC Pins | 2.54 | Straight | 100 | 80 | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||
DSS102N
Switch DIP OFF ON SPST 2 Raised Slide 0.1A 50VDC PC Pins 2000Cycles 2.54mm Thru-Hole
|
|
knitter-switch | Commutateur DIP | Dual-In-Line Switch | SPST | Raised Slide | OFF ON | 2 | 2000 | Through Hole | PC Pins | 2.54 | Straight | 1000 | 50 | Phosphor Bronze | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
DRS 14116
Switch DIP N.O./N.C. SP16T 16 Extended Shaft 0.1A 5VDC PC Pins 20000Cycles 2.54mm Thru-Hole Tube
|
|
knitter-switch | Commutateur DIP | Micro Miniature Rotary Coded Switch | SP16T | Extended Shaft | N.O./N.C. | 16 | 20000 | Through Hole | PC Pins | 2.54 | Straight | Tube | 1000 | 200 | Beryllium Copper Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes |