knitter-switch 机电开关
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Switch Configuration | Illumination Type | Switch Function | Actuator Style | Switch Type | Pole Throw Configuration | Number of Positions | Maximum AC Voltage Rating - (V) | Angle of Throw - (°) | Maximum Current Rating - (A) | Maximum Power Rating - (VA) | Maximum DC Voltage Rating - (V) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Operating Force - (N) | Dielectric Strength | Panel Cutout Dimensions - (mm) | Mounting | Termination Style | Contact Style | Number of Terminals | Maximum Operating Temperature - (°C) | Body Orientation | Terminal Pitch - (mm) | Minimum Operating Temperature - (°C) | IP Rating | Base Material | Actuator Material | Housing Material | Contact Plating | Housing Color | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DTS 06 A-T Detector Switch |
库存
740
从 $0.981 到 $1.46
每个
|
knitter-switch | Switch Detector | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
Top Searched
DBS2108
Switch DIP OFF ON SPST 8 Raised Slide 0.1A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole
|
|
knitter-switch | Switch DIP | Dual-In-Line Switch | OFF ON | Raised Slide | SPST | 8 | 2000 | 500VAC | Through Hole | PC Pins | 16 | Straight | 2.54 | Gold/Nickel | 100 | 50 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||
|
Top Searched
SBS1004
Switch DIP OFF ON SPST 4 Recessed Slide 0.1A 24VDC Gull Wing 2000Cycles 2.54mm SMD Stick
|
|
knitter-switch | Switch DIP | Dual-In-Line Switch | OFF ON | Recessed Slide | SPST | 4 | 2000 | 500VAC | Surface Mount | Gull Wing | 8 | Straight | 2.54 | Gold/Nickel | Stick | 100 | 50 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
|
Top Searched
MPG106F
Switch Push Button ON Mom SPDT Round Plunger 6A 250VAC 30VDC Momentary Panel Mount Solder Tag
|
|
knitter-switch | Switch Push Button | ON Mom | Momentary | Round Plunger | SPDT | 30000 | 1500VAC | 12.5(Round) | Panel Mount | Solder Tag | 3 | Straight | 4.3 | Silver | >1000 | <10 | Copper Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||
|
Top Searched
TSS65N
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.6N SMD T/R
|
|
knitter-switch | Switch Tactile | N.O. | Round Button | SPST | 200000 | 250VAC | Surface Mount | Gull Wing | 4 | Straight | 4.5 | High Temperature Thermoplastic Nylon | Silver | Tape and Reel | 100 | 100 | Phosphor Bronze | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
|
Top Searched
APE1FRA
Switch Push Button ON Mom SPDT Round Plunger 0.05A 48VAC 48VDC 0.4VA Momentary Thru-Hole PC Pins
|
|
knitter-switch | Switch Push Button | ON Mom | Momentary | Round Plunger | SPDT | 60000 | 500VAC | Through Hole | PC Pins | 3 | Right Angle | 2.54 | Gold/Nickel Barrier | 500 | 50 | Phosphor Bronze | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||
SMR14116
Switch DIP N.O./N.C. SP16T 16 Extended Shaft 0.1A 5VDC Gull Wing 20000Cycles 2.54mm SMD Tube
|
|
knitter-switch | Switch DIP | Micro Miniature Rotary Coded Switch | N.O./N.C. | Extended Shaft | SP16T | 16 | 20000 | 250VAC | Surface Mount | Gull Wing | 6 | Straight | 2.54 | Polyamide | Gold/Nickel | Tube | 1000 | 200 | Beryllium Copper Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||
ATE1D
Switch Toggle ON ON SPDT Round Lever PC Pins 0.05A 48VAC 48VDC 0.4VA PC Mount
|
|
knitter-switch | Switch Toggle | ON ON | Round Lever | SPDT | 40000 | 60000 | 500Vrms | PC Mount | PC Pins | 3 | Straight | 2.54 | Brass | Steel | Gold/Nickel | 1000 | 50 | Phosphor Bronze | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||
MTE106E
Switch Toggle ON OFF ON SPDT Round Lever Solder Tag 6A 250VAC 30VDC Panel Mount with Threads
|
|
knitter-switch | Switch Toggle | ON OFF ON | Round Lever | SPDT | 200000 | 1500VAC | 6.2(Round) | Panel Mount with Threads | Solder Tag | 3 | Straight | 4.3 | Copper Alloy | Stainless Steel | Silver | 1000 | 20 | Copper Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||
DPWL 1 CG-KG
Switch Push Button OFF Mom SPST Curved Round Button 0.4A 125VAC 50VDC Momentary Panel Mount Solder Lug
|
|
knitter-switch | Switch Push Button | OFF Mom | LED | Momentary | Curved Round Button | SPST | 1000000 | 1000VAC | 13.6(Round) | Panel Mount | Solder Lug | 2 | Straight | 5.08 | Polyamide | Gold | >1000 | <50 | Silver | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||
CO106
Switch Access Cover Push Button Switch
|
|
knitter-switch | Switch Accessories | Cover | Push Button Switch | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||
STM206P-RA
Switch Toggle ON OFF ON DPDT Round Lever PC Pins 6A 250VAC 30VDC PC Mount with Bracket
|
|
knitter-switch | Switch Toggle | ON OFF ON | Round Lever | DPDT | 100000 | 1500VAC | PC Mount with Bracket | PC Pins | 6 | Right Angle | 4.7 | Silver | >1000 | <10 | Copper Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
DBS 5004 G
Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC PC Pins 5000Cycles 2.54mm Thru-Hole
|
|
knitter-switch | Switch DIP | DIP Switch | OFF ON | Recessed Slide | SPST | 4 | 5000 | 500VAC | Through Hole | PC Pins | 8 | Straight | 2.54 | Liquid Crystal Polymer Thermoplastic | Gold/Nickel | 100 | 100 | Copper | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
TSS 31 S
Switch Tactile N.O. SPST Rectangular Button J-Lead 0.05A 12VDC 3.2N SMD T/R
|
|
knitter-switch | Switch Tactile | Multi Function | N.O. | Rectangular Button | SPST | 50000 | 250VAC | Surface Mount | J-Lead | 2 | Straight | 5.4 | High Temperature Nylon | Silver | Tape and Reel | >100 | <100 | Stainless Steel | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
MFP120
Switch Slide SPDT Top Slide 0.35A 30VDC 10000Cycles PC Pins Thru-Hole
|
|
knitter-switch | Switch Slide | Top Slide | SPDT | 10000 | 500VAC | Through Hole | PC Pins | 3 | Straight | 3.2 | Silver/Nickel | 100 | 20 | Copper Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
TST 1F
Switch Toggle ON Mom SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount
|
|
knitter-switch | Switch Toggle | ON Mom | Round Lever | SPDT | 30000 | 1000Vrms | PC Mount | PC Pins | 3 | Straight | 2.54 | Brass | Gold/Nickel | 1000 | 20 | Copper | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||
DPW1CGY
Switch Push Button OFF Mom SPST Curved Round Button 0.4A 125VAC 50VDC Momentary Panel Mount Solder Lug
|
|
knitter-switch | Switch Push Button | OFF Mom | Momentary | Curved Round Button | SPST | 500000 | 1000000 | 1000VAC | 13.6(Round) | Panel Mount | Solder Lug | 2 | Straight | 5.08 | Polyamide 6/6 | Silver/Gold | 1000 | 50 | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||
MTA106H
Switch Toggle Mom OFF ON SPDT Round Lever Solder Tag 6A 250VAC 30VDC Panel Mount with Threads
|
|
knitter-switch | Switch Toggle | Mom OFF ON | Round Lever | SPDT | 200000 | 1500VAC | 6.2(Round) | Panel Mount with Threads | Solder Tag | 3 | Straight | 4.3 | Copper Alloy | Stainless Steel | Silver | 1000 | 20 | Copper Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||
TST 1 D
Switch Toggle ON ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount
|
|
knitter-switch | Switch Toggle | ON ON | Round Lever | SPDT | 30000 | 1000Vrms | PC Mount | PC Pins | 3 | Straight | 2.54 | Brass | Gold/Nickel | 1000 | 20 | Copper | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||
DBP2004
Switch DIP OFF ON SPST 4 Flush Piano 0.1A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole
|
|
knitter-switch | Switch DIP | Dual-In-Line Switch | OFF ON | Flush Piano | SPST | 4 | 2000 | 500VAC | Through Hole | PC Pins | 8 | Right Angle | 2.54 | Gold/Nickel | 100 | 50 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||
KM406
Switch Access Round Cap Push Button Switch
|
|
knitter-switch | Switch Accessories | Round Cap | Push Button Switch | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||
DPW 1 CG-R
Switch Push Button OFF Mom SPST Curved Round Button 0.4A 125VAC 50VDC Momentary Panel Mount Solder Lug
|
|
knitter-switch | Switch Push Button | OFF Mom | Momentary | Curved Round Button | SPST | 500000 | 1000000 | 1000VAC | 13.6(Round) | Panel Mount | Solder Lug | 2 | Straight | 5.08 | Polyamide 6/6 | Silver/Gold | 1000 | 50 | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||
FP1F
Switch Push Button ON Mom SPDT Round Plunger 28VDC 0.4VA Momentary Thru-Hole PC Pins
|
|
knitter-switch | Switch Push Button | ON Mom | Momentary | Round Plunger | SPDT | 30000 | 250VAC | Through Hole | PC Pins | 3 | Straight | 2.54 | Polyethersulfone | Gold | 500 | 100 | Phosphor Bronze | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
MTE 206 N-PC
Switch Toggle ON ON DPDT Round Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
|
|
knitter-switch | Switch Toggle | ON ON | Round Lever | DPDT | 100000 | 1500VAC | 6.1(Round) | PC Mount with Threads | PC Pins | 6 | Straight | 4.3 | Silver | 1000 | 10 | Copper Alloy | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||
ATE 1 E
Switch Toggle ON OFF ON SPDT Round Lever PC Pins 0.05A 48VAC 48VDC 0.4VA PC Mount
|
|
knitter-switch | Switch Toggle | ON OFF ON | Round Lever | SPDT | 40000 | 60000 | 500Vrms | PC Mount | PC Pins | 3 | Straight | 2.54 | Brass | Steel | Gold/Nickel | 1000 | 50 | Phosphor Bronze | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes |