Arrow Electronic Components Online

MAX96792A: Dual GMSL3/2 to CSI-2 deserializer

Development Kits and Tools29 Jun 2026
A technician stands in a bright automotive workshop inspecting a car with its hood open.
View all articles

The MAX96792A converts dual GMSL3/2 serial inputs to MIPI CSI-2. It receives forward-channel video data, and simultaneously receives and transmits bidirectional control channel data over Coaxial or Shielded-Twisted Pair (STP) cables. 

The MAX96792A features a PAM-4 based GMSL3 serial link that operates at 12Gbps in the forward direction and 187.5Mbps in reverse direction. It is backward compatible with GMSL2 and can be paired with 6Gbps or 3Gbps GMSL2 serializers. The GMSL inputs operate independently, allowing video with different timing and resolution to be received on each input. The two GMSL links can also have different data rates. Video data from both inputs can be aggregated for output on a single CSI-2 port and can be replicated on a second output port for redundant processing. The device is configured using an I2C or UART interface. GPIO, I2C, UART, and SPI tunnels are available.
 
The device is AEC-Q100 qualified.
 
Data can be transmitted over low-cost 50Ω Coax or 100Ω STP cables that meet the GMSL3 or GMSL2 channel specification. See Table 1 for typical maximum cable lengths. Contact the factory for the GMSL3 or GMSL2 channel specifications.
 
Key Features and Benefits

  • Automotive-grade high-speed link
    • -18dB at 3GHz (12Gbps) maximum insertion loss
    • Auto adapt for changes in channel conditions
    • Operates -40°C to +105°C ambient
  • Two MIPI CSI-2 v1.3 output ports
    • 2 x 4-lane D-PHY v1.2 rated at 2.5Gbps/lane
    • 2 x 2-lane C-PHY v1.0 rated at 4.57Gbps/lane
    • Supports 16 virtual channels
  • Dual GMSL3 inputs
    • 12Gbps GMSL3 forward-link rate
    • GMSL2 backward-compatible 6Gbps/3Gbps
    • Link rates
    • 187.5Mbps reverse-link rate
  • Supports tunneling and pixel-mode video transport
  • Bidirectional control-channel supports
    • 11 configurable GPIO
    • 1 x I2C/UART port up to 1MHz
    • 2x pass-through ports
    • Up to 2M Baud as UART
    • Up to 1Mbps as I2C
    • 1x SPI port, up to 25MHz
  • Reduces BOM and space savings
    • 48-Pin 7mm x 7mm side-wettable TQFN
    • Reference-over-reverse (RoR) channel clocking for crystal-free operation on serializers
    • Industry’s smallest power-over-coax (PoC)
  • Safety-ready
    • ASIL-B compliant

Applications
  • 8MP~15MP forward-vision camera systems (FVC)
  • Aggregated camera data forwarding
  • eMirror camera systems (DMS)

Evaluation Board
The MAX96792A can be evaluated with the AD-GMSL792MIPI-EVK or the MAX96716/MAX96792 DPHY.

Article tags

Analog Devices
Development Kits and Tools
Analog to Digital Converters - ADCs

Related Content