ADIN6310: 6-port Industrial Ethernet Time Sensitive Networking Switch
The maximum propagation delay of the ADuM362N is 10 ns with a pulse-width distortion of less than 3 ns at 5 V operation. Channel matching is tight at 3.0 ns maximum.
The ADIN3310 and ADIN6310 have uncommitted media access controller (MAC) interfaces and can be paired with Analog Devices, Inc., physical (PHY) layer devices such as ADIN1100, ADIN1200, and ADIN1300, to form a low power, low latency system.
Four serial gigabit media-independent interface (SGMII) and serializer/deserializer (serdes) interfaces allow backplane connections, connectivity to SFP modules and cascade switches. The switch supports the suite of IEEE 802.1Q time-sensitive networking bridging features required by IEEE 60802 standard providing quality of service (QoS) for latency sensitive streams. The device also includes hardware capability to support parallel redundancy protocol (PRP) or high availability seamless redundancy (HSR) redundancy protocols, thereby offloading the host processor.
Key Features and Benefits
Ethernet MAC interfaces: 10 Mb, 100 Mb or 1 Gb per port
6-port: 4x RMII/RGMII/SGMII and 2x RMII/RGMII
3-port: 2x RMII/RGMII/SGMII and 1x RMII/RGMII
SGMII, 1000BASE-SX/1000BASE-LX/1000BASE-KX, and 100BASE-FX
Low Latency Layer 2 Ethernet switch
Deterministic latency from port to port
Cut-through or store and forward operation
Traffic types and bridge delay per IEEE/IEC 60802
Standard bridging per IEEE 802.1Q-2018 (tailored)
Each port is nonblocking and Independent
32 kB frame buffer per transmit port
4096 VLANs
Time synchronization
IEEE 802.1AS-2020
IEEE 1588-2019 default profile
IEEE C37.238-2017 energy profile
8 ns timestamp resolution
Frames timestamped on ingress or egress
IEEE 802.1Q time sensitive networking bridging
Qbv: enhancements for scheduled traffic
Qci: per stream filtering and policing
Qbu: frame preemption
Qch: cyclic queuing and forwarding
Qav: forwarding and queuing enhancements
Qcc: stream reservation protocol enhancements
Number of streams
256 extended lookup streams (IPV4, IPV6, PCP, and so on)
High availability and redundancy
IEEE 802.1CB Frame Replication and Elimination for Reliability
IEC62439-3:2016-03 HSR-/PRP-Compliant Protocol for Seamless Failover
IEC62439-3-2021-12 Media Redundancy Protocol
Custom Layer 2 on two ports for PROFINET IRT, EtherNet/IP beacon-based DLR, POWERLINK (100 Mbps)
Packet assist engine offloads host and manages TSN and switch features
Portable C drivers for TSN and industrial Ethernet protocols
NETCONF support (driver to Sysrepo translation layer)
Hardware root of trust based security features
Secure boot, secure update with antirollback
Hardware-based cryptography
Secure host pairing Protocol
Cryptographic authenticity checking
Interfaces to external host processor
RMII, RGMII, SGMII, SPI, dual SPI, or Quad SPI
Power
3 external power supplies: 1.1 V, 3.3 V, and VDDIO_x (1.8 V, 2.5 V, or 3.3 V)
Total chip power 60 mW per port at 1 Gbps, full utilization with VDDIO_B = 1.8 V
Package and temperature range
256-ball CSP_BGA, 14 mm × 14 mm, 0.8 mm pitch
196-ball CSP_BGA, 12 mm × 12 mm, 0.8 mm pitch
Fully specified for −40°C to +85 and −40°C to 105°C
Applications
Factory and process automation
Motion control, robots, and cobots
Energy automation
Transportation
Instrumentation
Building automation
Evaluation Board
The ADIN6310 can be evaluated with the EVAL-ADIN6310T1LEBZ or the EVAL-ADIN6310.
Block Diagrams and Tables
Article tags