Nichicon’s new Li-Ion Rechargeable Batteries developed for maintenance-free applications as well as latest IoT & energy harvesting solutions
The new SLB technology allows an operation at a nominal voltage of 2.4V. Using LTO as electrode material allows an increased level of safety as well as other technical benefits.
The small lithium-ion secondary batteries developed by NICHICON are cylindrical, based on the same structure as our electric double layer capacitor and consist of positive and negative electrodes, a separator, electrolytic solution and exterior housing materials. Using the SLB technology allows key features such as:
Very high rate of charge/discharge performance of up to 20C
Increased cycle life of more than 25,000 charge/discharge cycles at 10C rate
Enhanced charging performance at low operation temperature of -30’C
Extremely low possibility of explosion or ignition for usages under harsh conditions
Donwload datasheets
For more information and/or a quote please contact your local sales representative or complete the following form.
Article tags