Arrow Electronic Components Online

Energy-efficient, economical & reliable RECOM AC/DC power modules

AC to DC Power Modules11 Feb 2021
View all articles

To meet the growing demand for energy efficient, compact, reliable and economical AC/DC power modules, RECOM has launched their latest 1 to 20 Watt RAC-G and RAC-K series. This videos covers the benefits of this series including an efficiency of over 80% from full load down to standby to ensure energy savings across all load conditions.
 
This series is certified for industry or household and can accept input voltages from 85VAC up to 264, 305 or 528VAC and give output voltages from 3.3VDC to 48VDC. With an operating temperature of -40°C to +90°C , Class II (no protective earth), integrated EMI filter and fuse, and RoHS compliant with CE and UL approvals, this series from RECOM makes the latest AC/DC converters an optimal solution for just about any IoT, Industry 4.0 or smart applications.

Article tags

Global
Industry 4.0
Internet of Things (IoT)
Video
Energy and Power

Related Content