AD4854: Buffered, 4-channel simultaneous sampling, 20-bit 1MSPS DAS
The AD4854 is a fully buffered, 4-channel simultaneous sampling, 20-bit, 1MSPS data acquisition system (DAS) with differential, wide common-mode range inputs.
Operating from a 5V low voltage supply, flexible input buffer supplies, and using the precision low drift internal reference and reference buffer, the AD4854 allows the SoftSpan range of each channel to be independently configured to match the application signal swing, minimizing additional external signal conditioning. To further maximize single-conversion dynamic range, the AD4854 incorporates seamless high dynamic range (SHDR) technology. When enabled, the input signal path gain of the channel is automatically optimized on a sample-by-sample basis, minimizing converter noise on each sample without impacting linearity.
The 11MHz bandwidth, picoamp input analog buffers, wide input common-mode range, and 120dB common-mode rejection ratio (CMRR) of the AD4854 allow the DAS to directly digitize input signals with arbitrary swings on INx+ and INx−. Its input signal flexibility, combined with ±160μV integral nonlinearity (INL), no missing codes at 20 bits, 97.2dB signal to noise ratio (SNR), and 111.4dB dynamic range, make the AD4854 an ideal choice for applications requiring high accuracy, throughput, and precision in a compact solution footprint. Enabling 24-bit oversampling offers further SNR and dynamic range improvements. Optional per channel offset, gain, and phase adjustment provide the ability to calibrate and remove system-level errors upstream to the DAS.
The AD4854 features a serial peripheral interface (SPI) register configuration bus (0.9V to 5.25V) and supports both low voltage differential signaling buses (LVDS) and complementary metal-oxide semiconductor (CMOS) conversion data output buses, selectable using the LVDS/CMOS pin. Between one and four lines of data output can be employed in CMOS mode, allowing the user to optimize bus width and throughput.
The 7.00mm × 7.00mm, 64-ball, ball grid array (BGA) of the AD4854 includes all critical power supply and reference bypass capacitors, minimizing full solution footprint and component count and reducing sensitivity to application printed circuit board (PCB) layout. The device operates over an extended industrial temperature range of −40°C to +125°C.
Note that throughout this data sheet, multifunction pins such as LVDS/CMOS are referred to either by the entire pin name or by a single function of the pin. For example, LVDS when only that function is relevant.
Key Features and Benefits
Complete 20-bit data acquisition system
Simultaneous sampling of 4 internally buffered channels
1MSPS per channel throughput
Differential, wide common-mode range inputs
±75pA typical input leakage at 25°C
Full-scale input step settling time < 300ns
Integrated reference and reference buffer (4.096V)
Integrated supply decoupling capacitors
57mW per channel at 1MSPS, power scales with throughput
Minimal external signal conditioning
Seamless high dynamic range
Per sample, per channel automatic gain ranging
Maintains ppm-level INL
Per channel SoftSpan input ranges, bipolar or unipolar
±40V, ±25V, ±20V, ±12.5V, ±10V, ±6.25V, ±5V, ±2.5V
0V to 40V, 25V, 20V, 12.5V, 10V, 6.25V, 5V, 2.5V
Rail-to-rail input overdrive tolerance
High performance
INL: ±160μV typical (±40V range)
SNR: 97.2dB single-conversion typical (±40V range)
DR: 111.4dB single-conversion typical (±40V range)
THD: −117dB typical (±40V range)
CMRR: 120dB typical
Digital flexibility
SPI CMOS (0.9V to 5.25V) and LVDS serial input and output
Optional oversampling with 16-bit digital averaging
Optional offset, gain, and phase correction
7.00mm × 7.00mm, 64-ball BGA full solution footprint
Applications
Automatic test equipment
Avionics and aerospace
Instrumentation and control systems
Semiconductor manufacturing
Test and measurement
Evaluation Board
The AD4854 can be evaluated with the EVAL-AD4858.
Block Diagrams and Tables
Article tags