Arrow Electronic Components Online

MAX34427/MAX34417: SMBus dual/quad dynamic range power accumulators

NPI28 Oct 2022
Electronics laboratory equipment and machinery
View all articles

The MAX34427/MAX34417 power accumulators are specialized current, voltage, and power monitors used to determine power consumption of systems. Both devices have a very wide dynamic range (20,000:1) that allows for the accurate measurement of power in such systems.
 
Both the MAX34427/MAX34417 devices are configured and monitored with a standard I2C/SMBus serial interface. The unidirectional current sensor offers precision high-side operation with a low full-scale sense voltage.

  • MAX34427: SMBus Dual Channel High Dynamic Range Power Accumulator

  • MAX34417: SMBus Four-Channel Very Wide Dynamic Range Power Accumulator

Key features and benefits

  • Smallest multichannel power accumulator and WLP with no orphan pads helps space-constrained applications

  • Lowest sense voltage (down to 5 μV) enables smaller, less expensive resistors

  • Highly accurate power measurement with <3.5% error at VSENSE = 50 µV

Applications

  • Consumer: Tablets, notebooks, smartphones

  • Data Center: Servers

Evaluation board

  • The MAX34427/MAX34417 can be evaluated with the MAX34427SHLD.

Article tags

Global
Analog Devices
Article
NPI
Data Center

Related Content