MAX22200: 36V, 1A Octal integrated serial-controlled solenoid and motor driver
NPI21 Sep 2022
The MAX22200 has 8 independently controlled half bridges while saving power in the system design due to the programmable current and drive settings. It also has integrated current resistors that eliminate the need for bulky external power resistors to save space.
Key features and benefits
Power savings: programmable current with closed-loop regulation saves > 50% of power
Flexibility in design: half bridges (channels) are completely independent
Space savings: Integrated Current Sensing (ICS) saves > 30% PCB space and simplifies the layout
Applications
Industrial Automation
Healthcare
Consumer
Instrumentation and Measurement
Evaluation Board
The MAX22200 can be evaluated with the MAX22200EVKIT.
Article tags
Global
Analog Devices
Article
Automation
NPI