MAX20406: Automotive, 36V, 4A/5A/6A fully-integrated synchronous buck converter
NPI21 Sep 2022
It is capable of 2 MHz operation due to its 33 ns on-time to ensure it stays in 2 MHz operation even during input voltage transients to keep the solution size small and enable low EMI. The quiescent current is only 10 μA to preserve the battery life of always-on automotive systems.
Key features and benefits
Power savings: programmable current with closed-loop regulation saves > 50% of power
Flexibility in design: half bridges (channels) are completely independent
Space savings: Integrated Current Sensing (ICS) saves > 30% PCB space and simplifies the layout
Applications
Automotive
Industrial Automation
Communications
Healthcare
Evaluation board
The MAX20406 can be evaluated with the MAX20406EVKIT.
Article tags
Global
Analog Devices
Article
Automotive
NPI