MAX16163: nanoPower On/Off Controller with Programmable Sleep Time
NPI15 Sep 2022
The MAX16163 shuts off battery connection, reducing system current to a minimum. The integrated Dynamic Sleep Timer wakes up the system when appropriate.
Key Features and Benefits
Only on/off controller available with Dynamic Sleep Timer (DST)
Switch extends battery life up to 60%
Consumes only 30 nA in timer mode and 10 nA in shutdown mode
Applications
Healthcare
Instrumentation
Buildings and Infrastructure
Consumer
Article tags
Article
Analog Devices
NPI