Arrow Electronic Components Online

AD3530R: 8-channel, 16-bit voltage output DACs, on-chip reference, SPI

Digital-to-Analog Converter22 Aug 2025
A detailed view of yellow fiber optic cables connected to a server rack in a data center.
View all articles

The AD3530/AD3530R are low power, 8-channel, 16-bit, buffered voltage output, digital-to-analog converters (DACs) that include software-programmable gain controls that result in full-scale output spans of 2.5V or 5V for reference voltages of 2.5V. 

The AD3530/AD3530R operate from single, 2.7V to 5.5V supply ranges and are guaranteed monotonic by design. The AD3530R also offers a 2.5V, 5ppm/°C internal reference that is disabled by default.
 
The devices include integrated multiplexers that allow monitoring of output voltages, currents, and internal die temperature. The AD3530/AD3530R are available in 2.1mm × 2.2mm, 25-ball WLCSP packages. The devices incorporate power-on reset (POR) circuits that ensure that the DACs output power up to and present at 32kΩ to ground until a valid write is executed. The DACs also contain power-down modes that reduce the current consumption down to 670μA, typical.
 
The serial peripheral interface (SPI) and MICROWIRE®-compatible, 4-wire serial interface operates on logic levels as low as 1.08V up to 1.98V and clock rates up to 50MHz.

Key Features and Benefits

  • 16-bit resolution, ±3 LSB16 INL, ±1 LSB16 DNL

  • TUE: ±0.22% of FSR maximum

  • Offset error: ±1.6mV maximum

  • Gain error: ±0.26% of FSR maximum

  • Guaranteed sourcing current of 50mA

  • Ultra-low headroom: 25mV at 20mA load

  • 2.5V internal voltage reference, 5ppm/°C, typical

  • 62nV/√Hz noise spectral density (external reference)

  • 115nV/√Hz noise spectral density (internal reference)

  • Output voltage, current, and die temperature monitors

  • 50MHz SPI write and read

  • 2.7V to 5.5V power supply range

  • 1.2V or 1.8V compatible digital interface

  • Operating temperature range: −40°C to +125°C

  • Small package: 2.1mm × 2.2mm, 25-ball WLCSP

Applications

  • Optical transceivers

  • Test and measurement

  • Industrial automation

  • Data acquisition systems

Evaluation Board

The AD3530R can be evaluated with the EVAL-AD3530R.

Block Diagrams and Tables

A detailed schematic of an electronic circuit featuring DAC registers, input registers, and interface logic.

Technical diagram showcasing a 25-ball wafer-level chip scale package (WLCSP).

Article tags

Global
Analog Devices
Article
Digital to Analog Converters - DACs

Related Content