The MAX32672 is an ultralow power, cost-effective, highly integrated, and highly reliable 32-bit microcontroller enabling designs with complex sensor processing without compromising battery life. It combines a flexible and versatile power management unit with the powerful Arm Cortex-M4 processor with a floating-point unit (FPU).
Key Features and Benefits
- Financial grade crypto engines and architecture secure entry points into the Industry 4.0 network
- Robust and reliable code execution with error-correcting code on all embedded memories ensures correct operation, even in harsh environments
- Optimal package options and size for low complexity board design
Applications
- Industrial Automation
- Building and Infrastructure
- General Purpose
Evaluation Board
The MAX32672 family can be evaluated with the MAX32672EVKIT.