The high level of integration minimizes the solution size, the integrated USB-IF defined USB-PD physical interface balances programmability, and the integrated IEC and ISO ESD protection (along with over-voltage, over-current, and over-temperature protection) protects the USB module from electrical threats.
Key Features and Benefits
- A robust and configurable power solution for high power density solutions
- Low-cost, future-proof solutions that are quick-to-market due to solution flexibility and ADI USB-PD prequalified
- Easy to design and low field return solutions due to robust and silent protection features
Applications
- Automotive
- Consumer
Evaluation Board
The MAX25432 can be evaluated with the MAX25432BEVKIT.