The LTM4673 is a quad output, dual 12A and dual 5A, switching mode DC/DC step-down μModule regulator integrated with a 4-channel power system manager used to sequence, trim (servo), margin, supervise, manage faults, provide telemetry, and create fault logs.
Key Features and Benefits
- Configurable quad output supports multiple power rails from 5A to 24A
- Digital power supply management increases system reliability through status and fault monitoring
- Drop-in compatible with LTM4671 for a non-PMBus version without changing PCB design
Applications
- General Purpose
- Instrumentation and Measurement
- Communications/5G
- Industrial Automation
Evaluation Board
The LTM4673 can be evaluated with the DC2810A.
Block Diagrams and Tables