LTC7852/LTC7852-1: A Six-Phase, Dual Output Current Mode Synchronous Step-Down Switching Regulator Controller

The LTC7852/LTC7852-1 is a six-phase, dual output current mode synchronous step-down switching regulator controller that works in conjunction with external power train devices such as DrMOS, power blocks or discrete N-channel MOSFETs and associated gate drivers. Its flexible design enables 1-, 2-, 3-, 4-, 5-, and 6-phase configurations.

The LTC7852 offers a unique feature that enhances the signal-to-noise ratio of the current sense signal, allowing the use of inductors with very low DC winding resistances for maximum efficiency. The controller achieves a minimum on-time of just 40ns, permitting the use of high switching frequency at high step-down ratios. 8-, 10- or 12 phases with two ICs can be paralleled for very high current requirements up to 400A.

The remote sense differential amplifiers and a precise reference provide accurate output voltages between 0.5V and 2.0V. The input voltage is not limited by the controller. Hiccup mode protection from output shorts or over-current minimizes the thermal dissipation.

The LTC7852-1 is designed specifically for DrMOS with an internal current sense signal.

Features and Benefits

- Sub-Milliohm DCR Sensing or DrMOS with Current Sense Improves Efficiency
- Operates with Power Blocks, DrMOS or External Gate Drivers and MOSFETs
- ±0.5% Total Output Voltage Accuracy
- Flexible Phase Configuration
- Dual Output Current Monitoring
- tON(MIN) = 40ns, Capable of Very Low Duty Cycles at High Frequency
- Dual Differential Remote Sensing Amplifiers
- Programmable Frequency Range of 250kHz to 1.2MHz
- VIN Range Is Not Limited by IC
- VCC Range: 4.5V to 5.5V
- VOUT Range: 0.5V to 2.0V
- 48 Lead (5mm × 6mm) GQFN for LTC7852
- 36 Lead (4mm × 5mm) QFN for LTC7852-1

Applications

- Computer Systems
- Telecom and Datacom Systems
- DC Power Distribution Systems

Drawings/Package

Reference-Designs_Products Carousel 1 1

See related product

LTC7852IRHE#PBF

Analog Devices DC to DC Controllers View

See related product

LTC7852ERHE#PBF

Analog Devices DC to DC Controllers View

See related product

LTC7852EUFD-1#PBF

Analog Devices DC to DC Controllers View

See related product

LTC7852IUFD-1#PBF

Analog Devices DC to DC Controllers View

See related product

DC2631A-A

Analog Devices Power Management Development Boards and Kits View

See related product

DC2631A-B

Analog Devices Power Management Development Boards and Kits View
 

Related news articles

Latest News

Sorry, your filter selection returned no results.

We've updated our privacy policy. Please take a moment to review these changes. By clicking I Agree to Arrow Electronics Terms Of Use  and have read and understand the Privacy Policy and Cookie Policy.

Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here