The LT8336 is a low IQ, synchronous step-up DC/DC converter. It features Silent Switcher architecture and optional spread spectrum frequency modulation to minimize EMI emissions while delivering high efficiencies at high switching frequencies.
Key Features and Benefits
● Pass-Thru mode minimizes Vin-to-Vout voltage drop to improve efficiency, while maintaining ultra-low quiescent current (IQ).
● Low EMI Silent Switcher® architecture with spread spectrum meets CISPR25 conducted and radiated emissions standard.
● 3MHz switching frequency reduces component size.
Applications
● Automotive: Pre-Boost and PassThru™ capabilities for automotive cold crank
● General Purpose: Ins 3D Printers, Military Radar, SCADA,
● Industrial Automation: Process Controls, Bar Code Readers, Vibrometers, Irrigation controller, Satellite Buoys
● Healthcare: Medical/X-ray imaging
Evaluation Board
The LT8336 can be evaluated with the DC2505A.
Block Diagrams and Tables



See related product
See related product
See related product
See related product