Arrow Electronic Components Online
LT8336JV#PBF|ADI|simage
LT8336JV#PBF|ADI|limage
DC to DC Converter and Switching Regulator Chip

LT8336JV#PBF

Conv DC-DC 2.7V to 40V Synchronous Step Up Single-Out 2.7V to 40V 2.5A 16-Pin LQFN EP Tray

Analog Devices
Datasheets 

The LT8336 is a low IQ, synchronous step-up DC/DC converter. It features Silent Switcher architecture and optional spread spectrum frequency modulation to minimize EMI emissions while delivering high efficiencies at high switching frequencies.

Key Features and Benefits

●  Pass-Thru mode minimizes Vin-to-Vout voltage drop to improve efficiency, while maintaining ultra-low quiescent current (IQ).
●  Low EMI Silent Switcher® architecture with spread spectrum meets CISPR25 conducted and radiated emissions standard.
●  3MHz switching frequency reduces component size.

Applications

●  Automotive: Pre-Boost and PassThru capabilities for automotive cold crank
●  General Purpose: Ins 3D Printers, Military Radar, SCADA
●  Industrial Automation: Process Controls, Bar Code Readers, Vibrometers, Irrigation controller, Satellite Buoys
●  Healthcare: Medical/X-ray imaging

Evaluation Board

The LT8336 can be evaluated with the DC2505A.

Block Diagrams and Tables

Featured Products

LT8336EV#PBF
LT8336HV#PBF
LT8336JV#PBF

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    LT8336JV#PBF
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Up
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    300 to 3000
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    2.7 to 40
  • Maximum Output Current (A)
    2.5
  • Minimum Input Voltage (V)
    2.7
  • Maximum Input Voltage (V)
    40
  • Operating Supply Voltage Range (V)
    2.7 to 40
  • Typical Switch Current (A)
    3
  • Typical Quiescent Current (uA)
    900
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.92
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    LQFN EP
  • Pin Count
    16

Documentation and Resources

Datasheets
Design resources