Analog DevicesLT8336HV#PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.7V to 40V Synchronous Step Up Single-Out 2.7V to 40V 2.5A 16-Pin LQFN EP Tray
The LT8336 is a low IQ, synchronous step-up DC/DC converter. It features Silent Switcher architecture and optional spread spectrum frequency modulation to minimize EMI emissions while delivering high efficiencies at high switching frequencies.
Key Features and Benefits
● Pass-Thru mode minimizes Vin-to-Vout voltage drop to improve efficiency, while maintaining ultra-low quiescent current (IQ).
● Low EMI Silent Switcher® architecture with spread spectrum meets CISPR25 conducted and radiated emissions standard.
● 3MHz switching frequency reduces component size.
Applications
● Automotive: Pre-Boost and PassThru™ capabilities for automotive cold crank
● General Purpose: Ins 3D Printers, Military Radar, SCADA
● Industrial Automation: Process Controls, Bar Code Readers, Vibrometers, Irrigation controller, Satellite Buoys
● Healthcare: Medical/X-ray imaging
Evaluation Board
The LT8336 can be evaluated with the DC2505A.
Block Diagrams and Tables
Featured Products
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Up | |
| Adjustable | |
| 300 to 3000 | |
| Yes | |
| 1 | |
| 2.7 to 40 | |
| 2.5 | |
| 2.7 | |
| 40 | |
| 2.7 to 40 | |
| 3 | |
| 900 | |
| -40 | |
| 150 | |
| Automotive | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.92 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | LQFN EP |
| 16 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

