LT8336EV#PBF
Conv DC-DC 2.7V to 40V Synchronous Step Up Single-Out 2.7V to 40V 2.5A 16-Pin LQFN EP Tray
Analog DevicesThe LT8336 is a low IQ, synchronous step-up DC/DC converter. It features Silent Switcher architecture and optional spread spectrum frequency modulation to minimize EMI emissions while delivering high efficiencies at high switching frequencies.
Key Features and Benefits
● Pass-Thru mode minimizes Vin-to-Vout voltage drop to improve efficiency, while maintaining ultra-low quiescent current (IQ).
● Low EMI Silent Switcher® architecture with spread spectrum meets CISPR25 conducted and radiated emissions standard.
● 3MHz switching frequency reduces component size.
Applications
● Automotive: Pre-Boost and PassThru™ capabilities for automotive cold crank
● General Purpose: Ins 3D Printers, Military Radar, SCADA
● Industrial Automation: Process Controls, Bar Code Readers, Vibrometers, Irrigation controller, Satellite Buoys
● Healthcare: Medical/X-ray imaging
Evaluation Board
The LT8336 can be evaluated with the DC2505A.
Block Diagrams and Tables
Featured Products
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Synchronous Step Up
Output Type
Adjustable
Maximum Switching Frequency (kHz)
300 to 3000
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
2.7 to 40
Maximum Output Current (A)
2.5
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
40
Operating Supply Voltage Range (V)
2.7 to 40
Typical Switch Current (A)
3
Typical Quiescent Current (uA)
900
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tray
Mounting
Surface Mount
Package Height
0.92
Package Width
3
Package Length
3
PCB changed
16
Standard Package Name
QFN
Supplier Package
LQFN EP
Pin Count
16
Lead Shape
No Lead

