Arrow Electronic Components Online
DC2505A|ADI|simage
DC2505A|ADI|limage
Power Management Development Boards and Kits

DC2505A

LT8336 DC to DC Converter and Switching Regulator Chip 23.25V to 24.75V Output Demonstration Circuit

Analog Devices
Datasheets 

The LT8336 is a low IQ, synchronous step-up DC/DC converter. It features Silent Switcher architecture and optional spread spectrum frequency modulation to minimize EMI emissions while delivering high efficiencies at high switching frequencies.

Key Features and Benefits

●  Pass-Thru mode minimizes Vin-to-Vout voltage drop to improve efficiency, while maintaining ultra-low quiescent current (IQ).
●  Low EMI Silent Switcher® architecture with spread spectrum meets CISPR25 conducted and radiated emissions standard.
●  3MHz switching frequency reduces component size.

Applications

●  Automotive: Pre-Boost and PassThru capabilities for automotive cold crank
●  General Purpose: Ins 3D Printers, Military Radar, SCADA
●  Industrial Automation: Process Controls, Bar Code Readers, Vibrometers, Irrigation controller, Satellite Buoys
●  Healthcare: Medical/X-ray imaging

Evaluation Board

The LT8336 can be evaluated with the DC2505A.

Block Diagrams and Tables

Featured Products

LT8336EV#PBF
LT8336HV#PBF
LT8336JV#PBF

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    23.25 to 24.75
  • Output Current (mA)
    600|900|1200|1500
  • Input Voltage Range
    8VDC to 20VDC
  • Typical Switching Frequency (kHz)
    2000
  • Efficiency (%)
    94
  • Supported Device
    LT8336

Documentation and Resources

Datasheets
Design resources