HMC8412: Low Noise Amplifier, 0.4 GHz to 11 GHz

The HMC8412 is a gallium arsenide (GaAs), monolithic microwave integrated circuit (MMIC), pseudomorphic high electron mobility transistor (pHEMT), low noise wideband amplifier that operates from 0.4 GHz to 11 GHz.

The HMC8412 provides a typical gain of 15.5 dB, a 1.4 dB typical noise figure, and a typical output third-order intercept (OIP3) of ≤33 dBm, requiring only 60 mA from a 5 V drain supply voltage. The saturated output power (PSAT) of ≤20.5 dBm typical enables the low noise amplifier (LNA) to function as a local oscillator (LO) driver for many Analog Devices, Inc., balanced, inphase and quadrature (I/Q) or image rejection mixers.

The HMC8412 also features inputs and outputs that are internally matched to 50 Ω, making the device ideal for surface-mount technology (SMT)-based, high capacity microwave radio applications. The HMC8412 is housed in an RoHS-compliant, 2 mm × 2 mm, 6-lead LFCSP.

Low Noise Wideband Amplifier offers significant space savings

  • • 0.4 GHz to 11 GHz operation for robust instrumentation and communications
  • • Improves overall system noise and linearity
  • • Compact 2 x 2 mm package

Key Features and Benefits

  • • Improves overall system noise with a Noise Figure = 1.4 dB
  • • Improves overall system linearity with an IP3 = 33 dBm
  • • Small footprint, saving overall board space, Package size 2x2 mm. Previous Generation was 5x5 mm

Applications

  • • Aerospace/Defense: Electronic Warfare
  • • Instrumentation: Wideband test
  • • General Purpose

Block Diagrams and Tables

HMC8412-pc

HMC8412-fbl

Related Evaluation Board

See related product

EV1HMC8412LP2F

Analog Devices View

View All Orderable Parts

See related product

ADM3058EBRIZ

Analog Devices Controller Area Network - CAN Transceivers View

See related product

ADM3058EBRIZ

Analog Devices Controller Area Network - CAN Transceivers View

 

Related news articles

Latest News

Sorry, your filter selection returned no results.

We've updated our privacy policy. Please take a moment to review these changes. By clicking I Agree to Arrow Electronics Terms Of Use  and have read and understand the Privacy Policy and Cookie Policy.

Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here