The latest RadioVerse™ introduction, ADRV9002, fills a void in the market offering a performance based radio built on ADI radio cellular infrastructure transceivers (TRX) products with the unique ability to address both narrowband and wideband signal processing required within broad number of markets.
Within all applications / use cases, performance based radio solution that minimizes power depending upon performance and when inactive is a key criteria as the applications / use cases are often battery powered.
First narrow to wideband integrated agile SDR, RF Transceiver for mission-critical communications
- • Operating from 30MHz to 6GHz, channel bandwidths from 12KHz to 40MHz
- • Incorporates digital signal radio correction algorithms, AGC, DPD and channel filtering
- • Full hardware and software development solution to simplify designs
Key Features and Benefits
- • Highest dynamic range transceiver (150dB/Hz) with power saving modes
- • Ability to handle narrow and wideband radio channels (12KHz to 40MHz)
- • Integrates two RF PLLs with ability to route any LO to any receiver or transmit path for full flexibility and TDD or FDD applications
Applications
- • Communications: Land mobile radio, Satellite communications, LTE systems
- • ADEF: Tactical radios, IFF, Radar, Radio Links, ADS-B, EW, Commercial Avionics, Drones and UAVs
- • Consumer: wireless microphones
- • General Purpose: Many others including Industrial, Instrumentation, IoT, automotive
Block Diagrams and Tables

Related Evaluation Boards
See related product
See related product
See related product
See related product
See related product