ADRF5740: 2 dB LSB, 4-Bit, Silicon Digital Attenuator, 10 MHz to 60 GHz

The ADRF5740 is a silicon, 4-bit digital attenuator with 22 dB attenuation control range in 2 dB steps.

It operates from 10 MHz to 60 GHz with less than 3.3 dB of insertion loss and with ±(0.2 + 7.0% of attenuation state) of attenuation accuracy at 55 GHz. The ATTIN port of the ADRF5740 has an RF input power handling capability of 24 dBm average and 24 dBm peak for all states.

Silicon Digital Attenuator from 10MHz to 60GHz for wideband applications

  • • Low insertion-loss of 3dB at 50GHz is best in market
  • • SOI process technology offers fast switching and settling times
  • • Compact LGA package and CMOS control interface simplify hardware design

Key Features and Benefits

  • • Wideband up to 60 GHz
  • • Less than 3dB up to 50GHz insertion loss
  • • Small package size 2.5 mm x 2.5 mm

Applications

  • • Instrumentation and Measurement: Wideband network analyzers, signal generators
  • • Aerospace and Defense: Radars, wideband receivers
  • • Communications: Millimeterwave 5G
  • • General Purpose: Wideband signal chains.

Block Diagrams and Tables

ADRF5740-pc

ADRF5740-FBL

Related Evaluation Board

See related product

ADRF5740-EVALZ-185

Analog Devices View

View All Orderable Parts

See related product

ADM3058EBRIZ

Analog Devices Controller Area Network - CAN Transceivers View

See related product

ADM3058EBRIZ

Analog Devices Controller Area Network - CAN Transceivers View

See related product

ADM3058EBRIZ

Analog Devices Controller Area Network - CAN Transceivers View

Related news articles

Latest News

Sorry, your filter selection returned no results.

We've updated our privacy policy. Please take a moment to review these changes. By clicking I Agree to Arrow Electronics Terms Of Use  and have read and understand the Privacy Policy and Cookie Policy.

Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here