ADMV4530: Ka-Band Upconverter with Integrated Fractional-N PLL / VCO

The ADMV4530 is a single-chip cost-effective IC solution that includes an integrated synthesizer with VCO, upconverter and driver amplifier with SPI control functionalities to help customers shrink the overall system's form factor.

The ADMV4530, from Analog Devices, is a highly integrated upconverter with an inphase/quadrature (I/Q) mixer that is ideally suited for next generation Ka band satellite communications.

An integrated low phase noise, fractional-N phase-locked loop (PLL) with a voltage controlled oscillator (VCO) and internal 2× multiplier generate the necessary on-chip local oscillator (LO) signal for the I/Q mixer, eliminating the need for external frequency synthesis. The VCO uses an internal autocalibration routine that allows the PLL to select the necessary settings and locks in approximately 100 µs.

The single-ended reference input to the PLL operates up to 500 MHz and features internal reference dividers and a multiplier for added flexibility. Additionally, the phase frequency detector (PFD) comparison frequency can be up to 250 MHz for integer mode and 160 MHz for fraction-N mode.

The upconverter consists of an I/Q mixer that can operate in either I/Q mode with 500 MHz of bandwidth or in IF mode up to 3 GHz of bandwidth, which allows various radio architectures and backward compatibility with legacy systems.

Immediately following the I/Q mixer are stages of gain and variable attenuation. The configuration can achieve a minimum 1 dB compression point (P1dB) compression point of 19 dBm, eliminating the need for external stages of gain.

A programmable 4-wire serial port interface (SPI) allows adjustment of the quadrature phase for optimum sideband suppression. In addition, the SPI allows nulling of LO feedthrough in IF mode. In I/Q mode, the LO feedthrough can be nulled by applying external dc offset to the differential baseband I/Q inputs.

An IF automatic gain control (AGC) adjusts the IF variable gain amplifier (VGA) to compensate for input power variations. During normal operation, this AGC feature can be enabled or disabled via the SPI. When disabled during normal operation, the AGC feature only works on a test tone during power-down mode to track temperature variations.

The ADMV4530 upconverter comes in a RoHs compliant, 6 mm × 6 mm, 40-terminal land grid array (LGA) package. The ADMV4530 operates over the −40°C to +85°C case temperature range.


Key Features and Benefits

  • •  High-performance integrated fraction-N PLL support phase-noise requirements of next generation high-throughput satellite service
  • •  Supports both IF-mode for traditional L-Band interface and next-generation baseband IQ-mode interface from indoor unit (IDU) to an outdoor unit (ODU)
  • •  High transmitted output power alleviates the requirements of an external driver amplifier thus reducing BOM cost

Applications

  • •  Satellite Communications (commercial, aerospace and defense VSAT)
  • •  Point to point microwave communication

Block Diagrams and Tables

Body Image 1-ADMV4530 Ka Band Upconverter


Body Image 2-ADMV4530 Ka Band Upconverter


Related Evaluation Board

ADMV4530IF-EVALZ
ADMV4530IQ-EVALZ

 

View All Orderable Parts



See related product

ADMV4530ACCZ

Analog Devices Up-Down Converters and Mixers View

See related product

ADMV4530IF-EVALZ

Analog Devices View

See related product

ADMV4530IQ-EVALZ

Analog Devices View

 

 

Related news articles

Latest News

Sorry, your filter selection returned no results.

We've updated our privacy policy. Please take a moment to review these changes. By clicking I Agree to Arrow Electronics Terms Of Use  and have read and understand the Privacy Policy and Cookie Policy.

Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here