ADR3625: Precision, micropower high current output voltage reference

Header Image Robotic Equipment in Hospital

The ADR3625 is a low-power, high-precision voltage reference that features a maximum temperature coefficient of 3 ppm/°C for the B grade in an 8-lead MSOP.

Capable of sourcing up to 70 mA, the ADR3625 is an exceptional replacement to standard low dropout (LDO) regulators. For high accuracy, the output voltage and temperature coefficient are trimmed during production using the Analog Devices, Inc., proprietary DigiTrim® technology.

The low thermal hysteresis (–7 ppm) and low long-term drift (160 ppm at 4500 Hr) improve system lifetime accuracy. A minimum load capacitance of 0.1 μF is required for operation. The ADR3625 is specified over the –40°C to +125°C operating temperature range.

Key Features and Benefits

  • High output current and low temperature coefficient improves performance
    • 3 ppm/°C (B grade)
    • 6 ppm/°C (A grade)
  • 1.8V logic enables use with low voltage converters and micro controllers
  • Output current capacity (typical): 70 mA sourcing/20 mA sinking
  • Low quiescent current: 65 μA
  • Low shutdown current: 1.5 μA
  • Output voltage noise (0.1 Hz to 10 Hz): 3 ppm p-p
  • Maximum initial output voltage error
  • ±0.04% (B grade)
  • ±0.08% (A grade)
  • Operating temperature range: −40°C to +125°C
  • Maximum input voltage: 16 V
  • Low dropout voltage: 0.25 V
  • 8-Lead MSOP package

Applications

  • Precision power supplies
  • Portable instrumentation
  • Process transmitters
  • Remote sensors
  • Medical instrumentation
  • Auto battery monitors

Evaluation Board

The ADR3625 can be evaluated with the EVAL-ADR3625EBZ.

Block Diagrams and Tables


ADR3625-PC1 Top View

See related product

ADR3625BRMZ

Analog Devices Voltage References View

See related product

ADR3625ARMZ

Analog Devices Voltage References View

See related product

ADR3625ARMZ-R7

Analog Devices Voltage References View

See related product

ADR3625BRMZ-R7

Analog Devices Voltage References View

See related product

EVAL-ADR3625EBZ

Analog Devices Development Kits and Tools View

Related news articles

Latest News

Sorry, your filter selection returned no results.

We've updated our privacy policy. Please take a moment to review these changes. By clicking I Agree to Arrow Electronics Terms Of Use  and have read and understand the Privacy Policy and Cookie Policy.

Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here