The ADGM1144 is a wideband, single-pole, four-throw (SP4T) switch, fabricated using Analog Devices, Inc., microelectromechanical system (MEMS) switch technology. This technology enables a small form factor, wide RF bandwidth, highly linear, low insertion loss switch that is operational down to 0 Hz/DC, making it an ideal solution for a wide range of RF and precision equipment switching needs.
Key Features and Benefits
- High operational frequency range without performance trade-offs
- SP4T configuration provides a dense number of channel options
- Integrated passive components eliminate floating nodes on the switch and conserves valuable board space
Applications
- Instrumentation and Measurement: ATE load and probe boards, RF instrumentation
- Aerospace and Defense: High power mmW radios
- Communications: High performance RF frontends
Evaluation Board
The ADGM1144 can be evaluated with the EVAL-ADGM1144SDZ.