ADAQ7768-1/ADAQ7767-1: 24-Bit Single Channel Precision μModule Data Acquisition System

1024-image-of-oscilloscope-header-820x410

The ADAQ7768-1 consists of:

  • A low-noise, low-bias current, high-bandwidth programmablegain instrumentation amplifier (PGIA) also capable of signal amplification and signal attenuation while maintaining high input impedance.
  • A fourth-order, low-noise, linear phase anti-aliasing filter.
  • A low-noise, low-distortion, high-bandwidth ADC driver plus an optional linearity boost buffer.
  • A high-performance medium bandwidth 24-bit Σ-Δ ADC with programmable digital filter.
  • A low-noise, low-dropout linear regulator.
  • Reference buffers.
  • Critical passive components required for the signal chain.

Key Features and Benefits

  • Highly-integrated data acquisition solution
  • Seven programmable-gain options
  • G = 0.325, 0.65, 1.3, 2.6, 5.2, 10.4, 20.8 V/V
  • Maximum input range of ±12.6 V differential
  • Maximum input common-mode range of -12 V to +12 V
  • Fourth-order AAF with maximum flatness and linear phase
  • Full aliasing protection with 100 dB typical rejection
  • Excellent device-to-device phase matching and drift
  • Combined precision AC and DC performance:
  • Total system dynamic range up to 130 dB
  • −120 dB typical THD at 0.325 V/V gain
  • 100 dB minimum DC CMRR at 20.8 V/V gain
  • 25 pA maximum input bias current at 25°C
  • ±6 ppm typical INL
  • 5.5 ppm/°C maximum gain error drift
  • ±0.13° maximum device-to-device phase mismatch at 20 kHz
  • Programmable output data rate, filter type, and latency
  • Linear phase digital filter options:
  • Wideband low-ripple FIR filter (110 kHz maximum input bandwidth)
  • Sinc5 filter (1.024 MSPS, 198.4 kHz maximum input bandwidth, 4 μs maximum group delay)
  • Sinc3 filter (50 Hz/60 Hz rejection)
  • Integrated LDO
  • Built-in supply decoupling capacitors
  • Configuration through pin strapping or SPI
  • Digital interface optimized for isolated applications
  • Suite of diagnostic check mechanisms
  • Operating temperature range: −40°C to +85°C
  • Packaging: 12.00 mm × 6.00 mm 84-ball CSP_BGA with an 0.80 mm ball pitch
  • 10× footprint reduction vs. discrete solution

Applications

  • Universal input measurement platform
  • Electrical test and measurement
  • Sound and vibration, acoustic and material science research and development
  • Control and hardware in loop verification
  • Condition monitoring for predictive maintenance
  • Audio test

Evaluation Board

The ADAQ7768-1/ADAQ7767 can be evaluated with the EVAL-ADAQ7768-1 or the EVAL-ADMX1001.


See related product

ADAQ7768-1BBCZ

Analog Devices Data Acquisition Systems View

See related product

EV-ADAQ7768-1FMC1Z

Analog Devices Development Kits and Tools View

Related news articles

Latest News

Sorry, your filter selection returned no results.

We've updated our privacy policy. Please take a moment to review these changes. By clicking I Agree to Arrow Electronics Terms Of Use  and have read and understand the Privacy Policy and Cookie Policy.

Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here