AD8410A/AD8411A: Wide input voltage range, high bandwidth, current-sense amplifier with PWM rejection

0923-Image-of-tablet-used-by-a-scientist-Header-Image-820x410

The AD8410A/AD8411A device features an initial gain of 20 V/V, with a 2.2 MHz bandwidth with a maximum ±0.13% gain error over the entire temperature range. The buffered output voltage directly interfaces with any typical converter. It has a minimum DC common-mode rejection ratio (CMRR) of 123 dB from −2 V to +70 V, and performs bidirectional current measurements across a shunt resistor in a variety of industrial and automotive applications.

The AD8410A offers breakthrough performance throughout the −40°C to +125°C temperature range. The device features an in-package trim core, which leads to a typical offset drift of ±0.21 μV/°C (based on Box Method, see Figure 56) throughout the operating temperature range and the common-mode voltage range without the need for chopping and autozero clocks (which could lead to intermodulation in the application).

The AD8410A includes circuitry to achieve a wide input common-mode range and balanced input bias currents, regardless of input differential voltage or common-mode voltage, and circuitry to achieve ultra-low CMRR drift. The device also includes circuitry to enable output accuracy in the presence of pulse-width modulation (PWM) type input common-mode voltages. The AD8410A is available in 8-lead, SOIC_N package and 8-lead, MSOP package.


Key Features and Benefits

  •  2.2 MHz small signal, −3 dB bandwidth
  •  In-package Trim Core (DigiTrim™)
  •  Precision without chopping and/or autozero
  •  Typical ±0.21 μV/°C offset drift
  •  Maximum ±200 μV voltage-offset over temperature range
  •  Typical DC CMRR: 142 dB
  •  Typical AC CMRR at 50 kHz: 96 dB
  •  Wide common-mode input voltage range
  •  −2 V to +70 V, continuous operation
  •  −20 V to +85 V, continuous survival
  •  Initial gain: 20 V/V
  •  Wide operating temperature range: −40°C to +125°C
  •  Bidirectional operation
  •  2.9 V to 5.5 V power-supply operating range
  •  Available in 8-lead, SOIC_N package and 8-lead, MSOP package
  •  AEC-Q100 qualified for automotive applications

Applications

  •  In-phase or High-side current sensing in
  •  Motor control in BLDC motors, Low-inductance motors
  •  Bidirectional 48 V to 12 V DC-DC converters
  •  Solenoid controls
  •  Power rail monitoring
  •  Low-side current sensing

Evaluation Board

The AD8410A/AD8411A can be evaluated with the EVAL-AD8410A.


Block Diagrams and Tables

AD8410A-ACL


AD8410A-FBL


AD8410A-PC



See related product

AD8410AR-EVALZ

Analog Devices Amplifier IC Development Boards and Kits View

See related product

AD8410AWBRZ

Analog Devices Special Purpose Amplifiers View

See related product

AD8410AWBRMZ

Analog Devices Special Purpose Amplifiers View

See related product

AD8410AWBRZ-RL

Analog Devices Special Purpose Amplifiers View

See related product

AD8410AWBRMZ-RL

Analog Devices Special Purpose Amplifiers View

See related product

AD8411ARM-EVALZ

Analog Devices Amplifier IC Development Boards and Kits View

See related product

AD8411AWBRMZ

Analog Devices Special Purpose Amplifiers View

See related product

AD8411AWBRMZ-RL

Analog Devices Special Purpose Amplifiers View

Related news articles

Latest News

Sorry, your filter selection returned no results.

We've updated our privacy policy. Please take a moment to review these changes. By clicking I Agree to Arrow Electronics Terms Of Use  and have read and understand the Privacy Policy and Cookie Policy.

Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here