AD5758: A Single-Channel, Voltage and Current Output Digital-to-Analog Converter

The AD5758 is a single-channel, voltage and current output digital-to-analog converter (DAC) that operates with a power supply range from −33 V (minimum) on AVSS to +33 V (maximum) on AVDD1 with a maximum operating voltage between the two rails of 60 V.

On-chip dynamic power control (DPC) minimizes package power dissipation, which is achieved by regulating the supply voltage (VDPC+) to the VIOUT output driver circuitry from 5 V to 27 V using a buck dc-to-dc converter, optimized for minimum on-chip power dissipation. The CHART pin enables a HART® signal to be coupled onto the current output.

The device uses a versatile 4-wire serial peripheral interface (SPI) that operates at clock rates of up to 50 MHz and is compatible with standard SPI, QSPI™, MICROWIRE™, DSP, and micro-controller interface standards. The interface also features an optional SPI cyclic redundancy check (CRC) and a watchdog timer (WDT). The AD5758 offers improved diagnostic features from its predecessors, such as an integrated 12-bit diagnostic analog-to-digital converter (ADC). Additional robustness is provided by the inclusion of a line protector on the VIOUT, +VSENSE, and −VSENSE pins.

When used with its companion power management unit (PMU)/isolator (ADP1031), the AD5758 is capable of enabling customers to develop an eight channel to channel isolated analog output module with less than 2 W power dissipation, while meeting CISPR 11 Class B.


Product Highlights:

1. DPC, using an integrated buck dc-to-dc converter for thermal management. When used with the ADP1031, the AD5758 enables eight channel to channel isolated outputs at <2 W dissipated power.

2. Range of advanced diagnostic features, including an integrated ADC for high reliability.

3. Highly robust with output protection from miswire events (±38 V).

4. HART compliant.

Features and Benefits:

- 16-bit resolution and monotonicity
- DPC for thermal management
- Current/voltage output available on a single terminal
- Current output ranges: 0 mA to 20 mA, 4 mA to 20 mA, 0 mA to 24 mA, ±20 mA, ±24 mA, −1 mA to +22 mA
- Voltage output ranges (with 20% overrange): 0 V to 5 V, 0 V to 10 V, ±5V, and ±10 V
- User-programmable offset and gain
- Advanced on-chip diagnostics, including a 12-bit ADC
- On-chip reference
- Robust architecture, including output fault protection
- EMC test standards:
- IEC 61000-4-6 conducted immunity (10 V, Class A)
- IEC 61000-4-3 radiated immunity (20 V/m, Class A)
- IEC 61000-4-2 ESD (±6 kV contact, Class B)
- IEC 61000-4-4 electrical fast transient (EFT) (±4 kV, Class B)
- IEC 61000-4-5 surge (±4 kV, Class B)
- 32-lead, 5 mm × 5 mm LFCSP
- −40°C to +115°C temperature range

Applications:

- Process control
- Actuator control
- Channel isolated analog outputs
- Programmable logic controller (PLC) and distributed control systems (DCS) applications
- HART network connectivity

Drawing/Package:

Reference-Designs_Products Carousel 1 1

Reference-Designs_Products Carousel 1 1

Reference-Designs_Products Carousel 1 1


See related product

AD5758BCPZ-RL7

Analog Devices Digital to Analog Converters - DACs View

See related product

EVAL-AD5758SDZ

Analog Devices Data Conversion Development Boards and Kits View

See related product

AD5758BCPZ-REEL

Analog Devices Digital to Analog Converters - DACs View

 

 

Related news articles

Latest News

Sorry, your filter selection returned no results.

We've updated our privacy policy. Please take a moment to review these changes. By clicking I Agree to Arrow Electronics Terms Of Use  and have read and understand the Privacy Policy and Cookie Policy.

Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here