Typical Application for LT3663IMS8E, 2.5V Step-Down Converter
Reference Design using part LT3663IMS8E by Analog Devices
For End Products
- Automotive Battery
- Distributed Power System
- Industrial Supplies
- Wall Transformer
Description
- Typical Application for LT3663IMS8E, 2.5V Step-Down Converter. The LT3663 is a current mode step-down switching regulator with programmable output current limit. The current limit accurately controls the system power dissipation and reduces the size of the power path components
Key Features
-
Conversion TypeDC to DC
-
Input Voltage7.5 to 36 V
-
Output Voltage2.5 V
-
Output Current1.2 A
-
TopologyBuck
Featured Parts (6)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT3663IMS8E-3.3#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 36V Step Down Single-Out 3.3V 1.2A 8-Pin MSOP EP T/R | Buy | |
|
|
LT3663IMS8E#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 36V Step Down Single-Out 0.8V to 5.5V 1.2A 8-Pin MSOP EP T/R | Buy | |
|
|
LT3663IMS8E-5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 36V Step Down Single-Out 5V 1.2A 8-Pin MSOP EP T/R | Buy | |
|
|
LT3663IMS8E-3.3#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 36V Step Down Single-Out 3.3V 1.2A 8-Pin MSOP EP Tube | Buy | |
|
|
LT3663IMS8E-5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 36V Step Down Single-Out 5V 1.2A 8-Pin MSOP EP Tube | Buy | |
|
|
LT3663IMS8E#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 36V Step Down Single-Out 0.8V to 5.5V 1.2A 8-Pin MSOP EP Tube | Buy | |