DC to DC Converter and Switching Regulator Chip
Similar tags
Circuit protection & energy storage
Generally speaking, circuit protection is often concerned with ensuring excessive energy sources cannot damage or impede the operation of a circuit. But with low-energy solutions becoming highly popular, could such extra sources of energy be redirected for alternative purposes?
-
Current Regulators
-
Linear Regulators
-
DC to DC Converter and Switching Regulator Module
-
DC to DC Converter and Switching Regulator Chip
Voltage Regulators & Load Regulation Formula
Learn about voltage regulators, the math behind load regulation and what load regulators are used for.
-
Murata Power Solutions
-
Murata Manufacturing
-
DC to DC Converter and Switching Regulator Module
-
DC to DC Converter and Switching Regulator Chip
MuRata's 1 W Regulated SMT DC-DC Converter
Murata has expanded its product range of embedded-core technology DC-DC converters with the NXF1 series, a cost effective, fully regulated, high isolation converter with 3.3 or 5 V outputs from Murata Power Solutions. Inputs available are nominal 3.3 and 5 V in an industry-standard surface-mount package with a uniquely low profile. Line regulation is typically better than 0.03 % and load regulation typically better than 0.5 %. All parts have continuous short circuit protection with auto re-start or latch-off depending on model and temperature. Input range is +/-5 % around the nominals of 3.3 and 5 V.
-
Power Supplies
-
DC to DC Converter and Switching Regulator Module
-
DC to DC Converter and Switching Regulator Chip
-
DC to DC Power Supplies
Types of switching DC to DC converters
We compare different types of DC to DC converters, including linear vs. switch mode, buck, boost, buck-boost, and transformer-based isolated so you can pick the right one.
-
Intel
-
Programmable Devices
-
Field Programmable Gate Arrays - FPGAs
-
DC to DC Converter and Switching Regulator Chip
An Intel® PowerSoC Buck Converter to Upgrade Your FPGA System
While building highly functional FPGA systems can be a complex task, Intel® Enpirion® EM2130 greatly simplifies the process with its many features and capabilities, including a multi-mode control loop algorithm, digital communication and control interface, and on-board memory.