Monolithic 65V, 8A step-down regulators with fast transient response and ultralow EMI emissions

When designing automotive, industrial, general-purpose, or GSM power supplies, it’s important to select the right step-down switching regulator In this article, explore the LT864X range of 65V, 8A synchronous step-down monolithic regulators from ADI, delivering ultralow EMI performance.

Introduction

The LT8645S, LT8646S, and LT8645S-2 are 65V synchronous step-down monolithic regulators capable of supporting 8Aoutputs. Their Silent Switcher® architecture enables exceptional EMI performance regardless of layout. The LT8646S features RC external compensation to optimize transient response.

Wide Input Range and High Output Current Monolithic Solution

When designing buck converters for 48V bus systems, power supply engineers are inclined to choose controller solutions (external MOSFETs) over much smaller monolithic regulators (internal MOSFETs), since few monolithic regulators are able to handle such high input voltages, and most are limited to output currents less than 5A. The LT8645S/LT8646S/LT8645S-2 monolithic regulators break this mold.

The LT8645S/LT8646S/lt8645S-2’s 65V input, high current monolithic Silent Switcher buck regulators take a wide input voltage range of 3.4V to 65V and supports output currents up to 8A. Figure 1 shows a complete 12V output at 8A with the LT8645S solution. The LT8645S uses internal compensation, reducing the number of external components and simplifying the design. The integration of the bypass capacitors further minimizes total solution size. Figure 2 shows the efficiency of this solution reaching 97%.

1122 Monolithic 65V Body Image 1

Figure 1. 12 V, 8 A application using LT8645S at 400 kHz.


1122 Monolithic 65V Body Image 2

Figure 2. LT8645S 12 V/8 A output efficiency of the Figure 1 design.

Fast Transient Response and Ultralow EMI

Only two external components, one resistor and one capacitor at the VC pin, are required to optimize the LT8646S’s transient response for a particular application. Figure 3 shows a 5V at 8A output LT8646S solution, and Figure 4 shows the load transient response with optimized compensation.

1122 Monolithic 65V Body Image 3

Figure 3. An ultralow EMI LT8646S 5 V, 8 A step-down converter with spread spectrum mode enabled.


1122 Monolithic 65V Body Image 4

Figure 4. LT8646S 12 V to 5 V, 2 A load step transient of the design in Figure 3 (fSW = 2 MHz).

In this solution, the switching frequency is set to 2MHz, allowing the use of a small, 1μH inductor. The LT8645S/LT8646S/LT8645S-2 can also safely tolerate a saturated inductor during overload or short-circuit conditions, due to the high speed peak-current mode architecture. Therefore, the inductor does not need to be oversized to account for overcurrent transients, unless long duration overloads or short-circuits need to be prevented.

Both the LT8645S/LT8646S/LT8645S-2 use a Silent Switcher architecture, which combines the split hot-loop and integrated bypass capacitors. As a result, EMI performance is not sensitive to layout, relieving the engineer of this design concern in applications requiring ultralow EMI. Figure 5 shows the CISPR 25 radiated EMI test results using the solution shown in Figure 3. With a ferrite bead and capacitor filter, the circuit can pass stringent CISPR 25 class 5 limits.

1122 Monolithic 65V Body Image 5

Figure 5. LT8646S CISPR 25 radiated emission test of the Figure 3 design (14 V input to 5 V output at 4 A, fSW = 2 MHz).

Small Minimum On-Time and High Step-Down Ratio

The LT8645S, LT8646S, and LT8645S-2 feature a minimum on-time of only 40ns, enabling them to support high step-down ratios, even at a high 2MHz switching frequency. For example, converting 48V to 5V at 2MHz requires 52ns of on-time, unattainable by most converters. This step-down ratio would typically require an engineer to settle on a two-stage converter (with an intermediate voltage), but the LT8645S and 8646S monolithic regulators can perform this conversion standalone, reducing power supply size and complexity.

Figure 6 shows a 1.8V at 8A output solution for inputs to 30V, using the LT8645S operating at 1MHz switching frequency. The input can go up to the absolute maximum rating of 65V, if skipping switch cycles is acceptable. When the output is lower than 3 .1V, the BIAS pin of LT8645S can be connected to an external source higher than 3 .1V (i.e. 3.3V or 5V), to improve the efficiency.

1122 Monolithic 65V Body Image 6

Figure 6. LT8645S 1 MHz 1.8 V/8 A application operates through 65 V input transients.

Conclusion

LT8645S, LT8646S, and LT8645S-2 8A synchronous ultralow EMI monolithic switching regulators are available in a small 6mm × 4mm LQFN package. The patented Silent Switcher 2 architecture offers remarkably low EMI emissions, high efficiency and a compact solution footprint. Inputs can be as high as 65V. Their 40ns minimum on-time enables high step-down ratios for direct low voltage outputs, without requiring two-stage conversion.

1122 Monolithic 65V Body Image Table 1

Table 1. Comparison of LT8645S, LT8646S, and LT8645S-2

See related product

LT8645SIV#PBF

Analog Devices DC to DC Converter and Switching Regulator Chip View

See related product

LT8646SIV#PBF

Analog Devices DC to DC Converter and Switching Regulator Chip View

See related product

LT8645SEV-2#PBF

Analog Devices DC to DC Converter and Switching Regulator Chip View

Related news articles

Latest News

Sorry, your filter selection returned no results.

We've updated our privacy policy. Please take a moment to review these changes. By clicking I Agree to Arrow Electronics Terms Of Use  and have read and understand the Privacy Policy and Cookie Policy.

Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here