42 V, 2 A/3 a peak synchronous step-down regulators with 2.5 µA quiescent current and ultralow EMI emission

Automotive, industrial, computing, and communications applications require step-down power regulators with high efficiency and low noise performance. In this article, explore the LT8609X range of 3V-42V synchronous step-down monolithic regulators from ADI, delivering ultralow EMI performance.

Introduction

The LT8609, LT8609A, LT8609B, and LT8609S are synchronous monolithic step-down regulators that feature a wide 3 V to 42 V input range. This device family is optimized for applications requiring low EMI, high efficiency, and a small solution size—suitable for demanding automotive, industrial, computing, and communications applications. All regulators in this series have the same 2 A continuous, 3 A transient (<1 second) load current capability. Their features are summarized in Table 1.

1122 42V 2A3 Body Image Table 1

The LT8609, LT8609A, and LT8609S feature 2.5 µA ultralow quiescent current, which is important for battery-powered systems. With integrated top and bottom N-channel MOSFETs, the regulators exhibit impressive light load efficiency. The LT8609B operates in pulse-skipping mode only, with higher quiescent current than the other devices, and it offers lower ripple during light load operation.

All of these devices can pass CISPR 25 Class 5 radiated EMI regulation, the most rigorous EMI standard for automotive equipment. Furthermore, the LT8609, LT8609A, and LT8609S feature spread spectrum frequency operation to reduce EMI peaks. The LT8609S displays the most impressive EMI performance in this family, based on its proprietary Silent Switcher® 2 technology, described below.

5.5 V to 42 V Input, Low EMI, High Efficiency 5 V, 2 A Supply

A 5.5 V to 42 V input to 5 V/2 A output power supply is shown in Figure 1. This solution features a 16-lead LT8609S regulator with a 2 MHz switching frequency. Only a few components are required for the complete solution, including inductor L1 and a few passive components. Figure 2 shows that this solution can achieve 92.9% peak efficiency.

1122 42V 2A3 Body Image 1

Figure 1. Ultralow EMI emission LT8609S 12 V to 5 V synchronous step-down converter.


1122 42V 2A3 Body Image 2

Figure 2. Efficiency vs. load current for LT8609/LT8609A/LT8609S-based 12 VIN to 5 VOUT step-down converter.

Burst Mode Operation to Improve Light Load Efficiency

During light load operation and no-load standby mode, high efficiency and low idle current are important for battery-powered applications. The LT8609, LT8609A, and LT8609S feature a low 2.5 µA quiescent current in Burst Mode® operation. During light load and no-load conditions, the switching frequency is gradually reduced, greatly reducing power loss while keeping the output voltage ripple relatively low. Figure 2 shows that light load efficiency remains above 85% while the power loss approaches zero at minimal loads.

High Switching Frequency with Ultralow EMI Emission and Improved Thermal Performance

EMI compliance is a concern in a number of environments, including automotive systems. With integrated MOSFETs, advanced process technology, and up to 2.2 MHz operation, all of the devices in this family can achieve a small solution size while satisfying the most stringent EMI standards. Spread spectrum frequency operation, which reduces EMI peaks, is available in all but the LT8609B. Furthermore, the LT8609S incorporates Silent Switcher 2 technology. Silent Switcher 2 devices feature integrated hot loop and warm loop caps to make EMI performance insensitive to board layout and the number of board layers. A board with fewer layers can be used to reduce manufacturing costs without sacrificing EMI and thermal performance.

Figure 2 shows that the LT8609S features the best peak and full load efficiency of the device family. Figure 3 and Figure 4 show a CISPR 25 EMI and thermal performance comparison of the Figure 1 solution on 2- and 4-layer boards.

1122 42V 2A3 Body Image 3

Figure 3. CISPR 25 radiated EMI performance comparison between 2- and 4-layer boards for the circuit in Figure 1.


1122 42V 2A3 Body Image 4

Figure 4. Thermal performance comparison between 2- and 4-layer boards for the circuit in Figure 1.

Conclusion

The devices in the LT8609 family are easy-to-use monolithic step-down regulators with integrated power MOSFETs and built-in compensation circuits. They are optimized for applications with wide input voltage range and low EMI noise requirements. Low, 2.5 µA quiescent current and Burst Mode operation make them excellent battery-powered step-down converter solutions. A 200 kHz to 2.2 MHz switching frequency range make them suitable for most low power to micropower applications. Integrated MOSFETs and up to 2.2 MHz switching frequency capability minimize solution size. CISPR 25 scanning results show excellent radiated EMI performance, compliant with the most stringent EMI standards. Silent Switcher 2 technology in the LT8609S makes its performance immune to layout and layer changes, which greatly reduces development and manufacturing costs.


See related product

LT8609HMSE#PBF

Analog Devices DC to DC Converter and Switching Regulator Chip View

See related product

LT8609AHMSE#PBF

Analog Devices DC to DC Converter and Switching Regulator Chip View

See related product

LT8609AEDDM#PBF

Analog Devices DC to DC Converter and Switching Regulator Chip View

See related product

LT8609AHMSE#PBF

Analog Devices DC to DC Converter and Switching Regulator Chip View

Related news articles

Latest News

Sorry, your filter selection returned no results.

We've updated our privacy policy. Please take a moment to review these changes. By clicking I Agree to Arrow Electronics Terms Of Use  and have read and understand the Privacy Policy and Cookie Policy.

Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here