Analog DevicesLT8645SIV#PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3.4V to 65V Synchronous Step Down Single-Out 0.97V to 65V 8A 32-Pin LQFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 200 to 2200 | |
| Yes | |
| 1 | |
| 0.97 to 65 | |
| 8 | |
| 3.4 | |
| 65 | |
| 3.4 to 65 | |
| 14 | |
| 2.5 | |
| 95 | |
| -40 | |
| 125 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.92 |
| Package Width | 4 |
| Package Length | 6 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | LQFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
