Analog DevicesLT3663IMS8E-3.3#TRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 7.5V to 36V Step Down Single-Out 3.3V 1.2A 8-Pin MSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Step Down | |
| Fixed | |
| 1100 | |
| Yes | |
| 1 | |
| 3.3 | |
| 1.2 | |
| 7.5 | |
| 36 | |
| 7.5 to 36 | |
| 2 | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

