Typical Application Circuit with 1.2MHz, Fixed Output for ADP2371 High Voltage 800mA, Low Quiescent Current Buck Regulator
Reference Design using part ADP2371 by Analog Devices
For End Products
- Automatic Metering
- Battery Powered Equipment
- Medical Instruments
- Point-of-sale Terminals
- Process Instrumentation
- Tablet
- Web Pad
Description
- Typical Application Circuit with 1.2MHz, Fixed Output for ADP2371 High Voltage 800mA, Low Quiescent Current Buck Regulator. The ADP2370/ADP2371 are high efficiency, low quiescent current, 800 mA buck (step-down) dc-to-dc converters in small 8-lead, 3 mm × 3 mm LFCSP (QFN) packages. The total solution requires only three tiny external components
Key Features
-
Conversion TypeDC to DC
-
TopologyBuck
Featured Parts (4)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADP2371ACPZ-1.2-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.2V to 15V Synchronous Step Down Single-Out 1.2V 0.8A 8-Pin LFCSP EP T/R | Buy | |
|
|
ADP2371ACPZ-1.8-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.2V to 15V Synchronous Step Down Single-Out 1.8V 0.8A 8-Pin LFCSP EP T/R | Buy | |
|
|
ADP2371ACPZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.2V to 15V Synchronous Step Down Single-Out 0.8V to 14V 0.8A 8-Pin LFCSP EP T/R | Buy | |
|
|
ADP2371ACPZ-3.3-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.2V to 15V Synchronous Step Down Single-Out 3.3V 0.8A 8-Pin LFCSP EP T/R | Buy | |