Analog DevicesADP2371ACPZ-1.2-R7DC to DC Converter and Switching Regulator Chip
Conv DC-DC 3.2V to 15V Synchronous Step Down Single-Out 1.2V 0.8A 8-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 1000 to 1400 | |
| Yes | |
| 1 | |
| 1.2 | |
| 0.8(Min) | |
| 3.2 | |
| 15 | |
| 3.2 to 15 | |
| 725 | |
| 0.125%/A(Typ) | |
| 0.01%/V(Typ) | |
| 92(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 8 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down ADP2371ACPZ-1.2-R7 DC to DC converter from Analog Devices. This converter's single output can produce a current up to 0.8 A. The best way to provide power to your application is by using this, which needs a voltage of at least 3.2 V and no higher than 15 V. With a fixed output that has a voltage of 1.2 V, this is power management at its best. This converter is 92(typ) % efficient. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.01%/V(Typ) and line regulation of 0.125%/A(Typ). You can operate this at a switching frequency of 1000 to 1400 kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This converter has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

