Typical Application Circuit for LTC3630HDHC 4V to 65V Input to 3.3V Output, 500mA Step-Down Converter
Reference Design using part LTC3630HDHC by Analog Devices
For End Products
- Automotive Applications
- Industrial Control
- Military and Aerospace
- Portable Instrumentation
- Portable Medical Devices
Description
- Typical Application Circuit for LTC3630HDHC 4V to 65V Input to 3.3V Output, 500mA Step-Down Converter. The LTC3630 is a high efficiency step-down DC/DC converter with internal high side and synchronous power switches that draws only 12 uA typical DC supply current while maintaining a regulated output voltage at no load
Key Features
-
Conversion TypeDC to DC
-
Input Voltage4 to 65 V
-
Output Voltage3.3 V
-
Output Current0.5 A
-
TopologyBuck
Featured Parts (2)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3630HDHC#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 65V Synchronous Step Down Single-Out 0.8V to 65V 0.5A 16-Pin DFN EP Tube | Buy | |
|
LTC3630HDHC#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 65V Synchronous Step Down Single-Out 0.8V to 65V 0.5A 16-Pin DFN EP T/R | Buy |