Analog DevicesLTC3630HDHC#TRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4V to 65V Synchronous Step Down Single-Out 0.8V to 65V 0.5A 16-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| No | |
| 1 | |
| 0.8 to 65 | |
| 0.5 | |
| 4 | |
| 65 | |
| 4 to 65 | |
| 12 | |
| 0.001%/V(Typ) | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 3 mm |
| Package Length | 5 mm |
| PCB changed | 16 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

