Typical Application Circuit for LT8330ES6 8V to 30V Input, -24V Inverting Converter
Reference Design using part LT8330ES6 by Analog Devices
For End Products
- Automotive Power Supply
- Industrial Power Supply
- Medical Equipments
- Portable
- Telecom Equipments
Description
- Typical Application Circuit for LT8330ES6 8V to 30V Input, -24V Inverting Converter. The LT8330 is a current mode DC/DC converter capable of generating either positive or negative output voltages using a single feedback pin. It can be configured as a inverting converter consuming as low as 6uA of quiescent current
Key Features
-
Conversion TypeDC to DC
-
Input Voltage8 to 30 V
-
Output Current0.25 A
-
TopologyInverting
Featured Parts (3)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT8330ES6#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Step Up Single-Out 60V 1A Medical 6-Pin TSOT-23 T/R | Buy | |
|
|
LT8330ES6#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Step Up Single-Out 60V 1A Medical 6-Pin TSOT-23 T/R | Buy | |
|
|
LT8330ES6#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Step Up Single-Out 60V 1A Medical 6-Pin TSOT-23 T/R | Buy | |