Analog DevicesLT8330ES6#TRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3V to 40V Step Up Single-Out 60V 1A Medical 6-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Adjustable | |
| 2150 | |
| Yes | |
| 1 | |
| 60(Max) | |
| 1 | |
| 3 | |
| 40 | |
| 3 to 40 | |
| 1.2 | |
| 780 | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.75(Max) |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

