LT3483ES6 Demo Board, Inverting DC/DC Converter, Vin= 2.7V-12V, Vout= -15V, Vin = 2.7V-4.2V, Vout= -8V, Iout = 8-40mA
Reference Design using part LT3483ES6 by Analog Devices
Associated Documents
For End Products
- Digital Camera
- OLED Display
- Portable Computers
Description
- Demonstration circuit DC801A is a general purpose positive to negative converter featuring the LT3483ES6.One converter generates a -8V at 20mA to 30mA from a 2.7V-4.2V input using a step up inverting charge pump topology
Key Features
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 4.2 V
-
Output Voltage-8 V
-
Output Current0.03 A
-
Efficiency67 %
-
TopologyInverting
Featured Parts (5)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT3483ES6#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Down Single-Out -38V 6-Pin TSOT-23 T/R | Buy | |
|
|
LT3483ES6 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Down Single-Out -38V 6-Pin TSOT-23 T/R | Buy | |
|
|
LT3483ES6#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Down Single-Out -38V 6-Pin TSOT-23 T/R | Buy | |
|
|
LT3483ES6#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Down Single-Out -38V 6-Pin TSOT-23 T/R | Buy | |
|
|
LT3483ES6#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Down Single-Out -38V 0.23A 6-Pin TSOT-23 T/R | Buy | |