Analog DevicesLT3483ES6#TRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.5V to 16V Step Down Single-Out -38V 6-Pin TSOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.90 | |
Automotive | No |
PPAP | No |
Step Down | |
Adjustable | |
Yes | |
1 | |
-38(Max) | |
2.5 | |
16 | |
2.5 to 16 | |
40 | |
0.07%/V | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.