LT3462-1 Demo Board, High Efficiency/Small Size Inverting DC/DC Converter, Vin = 4.5V to 5.5V, Vout = -5V / 100mA
Reference Design using part LT3462AES6 by Analog Devices
Associated Documents
For End Products
- Power Supplies
Description
- Demonstration Circuit features LT3462A, Small size, monolithic inverting Converter. The circuit has 5V input voltage and -5V output voltage with 100mA maximum output current
Key Features
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 5.5 V
-
Output Voltage-5 V
-
Output Current0.1 A
-
Efficiency61 %
-
TopologyInverting
Featured Parts (4)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT3462AES6 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Inv Single-Out -38V 0.42A 6-Pin TSOT-23 | Buy | |
|
|
LT3462AES6#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Inv Single-Out -38V 0.42A 6-Pin TSOT-23 T/R | Buy | |
|
|
LT3462AES6#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Inv Single-Out -38V 0.42A 6-Pin TSOT-23 T/R | Buy | |
|
|
LT3462AES6#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Inv Single-Out -38V 0.42A 6-Pin TSOT-23 T/R | Buy | |