Analog DevicesLT3462AES6#TRMPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.5V to 16V Inv Single-Out -38V 0.42A 6-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Inverting | |
| Adjustable | |
| 3500 | |
| Yes | |
| 1 | |
| -38(Max) | |
| 0.42(Typ) | |
| 2.5 | |
| 16 | |
| 2.5 to 16 | |
| 0.42 | |
| 0.007%/V(Typ) | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 1.63 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

