LT1076, High performance DC to DC Converter Vin=18V-40V
Reference Design using part LT1076 by Analog Devices
For End Products
- Automotive and Transportation
- Industrial Control
Description
- Circuit shows LT1076 is a high performance 1.75A step-down converter, five terminal switching regulator, 15V output, line regulation is typically 0.06%(10mV) for a 18V to 40V input voltage change
Key Features
-
Conversion TypeDC to DC
-
Input Voltage18 to 40 V
-
Output Voltage15 V
-
Output Current1.75 A
-
Efficiency80 %
-
TopologyBuck
Featured Parts (42)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1076CQ#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.3V to 45V Step Down Single-Out 2.21V to 35V 1.6A 6-Pin(5+Tab) DDPAK T/R | Buy | |
|
|
LT1076CT#30PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.3V to 45V Step Down Single-Out 2.21V to 35V 1.6A 5-Pin(5+Tab) TO-220 Tube | Buy | |
|
|
LT1076CT#06PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.3V to 45V Step Down Single-Out 2.21V to 35V 1.6A 5-Pin(5+Tab) TO-220 Tube | Buy | |
|
|
LT1076IR-PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.3V to 45V Step Down Single-Out 2.21V to 35V 1.6A 8-Pin(7+Tab) DDPAK Tube | Buy | |
|
|
LT1076HVIT#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.3V to 60V Step Down Single-Out 2.21V to 35V 1.6A 5-Pin(5+Tab) TO-220 Tube | Buy | |
|
|
LT1076CR#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.3V to 45V Step Down Single-Out 2.21V to 35V 1.6A 8-Pin(7+Tab) DDPAK T/R | Buy | |
|
|
LT1076CQ#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.3V to 45V Step Down Single-Out 2.21V to 35V 1.6A 6-Pin(5+Tab) DDPAK Tube | Buy | |
|
|
LT1076CR#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.3V to 45V Step Down Single-Out 2.21V to 35V 1.6A 8-Pin(7+Tab) DDPAK T/R | Buy | |
|
|
LT1076CQ-5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.3V to 45V Step Down Single-Out 2.21V to 35V 1.6A 6-Pin(5+Tab) DDPAK T/R | Buy | |
|
|
LT1076HVIR#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.3V to 60V Step Down Single-Out 2.21V to 35V 1.6A 8-Pin(7+Tab) DDPAK Tube | Buy | |
|
|
LT1076HVCR#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.3V to 60V Step Down Single-Out 2.21V to 35V 1.6A 8-Pin(7+Tab) DDPAK Tube | Buy | |
|
|
LT1076HVIR#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.3V to 60V Step Down Single-Out 2.21V to 35V 1.6A 8-Pin(7+Tab) DDPAK T/R | Buy | |