Analog DevicesLT1076CQ#TRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 7.3V to 45V Step Down Single-Out 2.21V to 35V 1.6A 6-Pin(5+Tab) DDPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 110 | |
| Yes | |
| 1 | |
| 2.21 to 35 | |
| 1.6(Typ) | |
| 7.3 | |
| 45 | |
| 7.3 to 45 | |
| 2.6 | |
| 8500 | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.57(Max) mm |
| Package Width | 9.4(Max) mm |
| Package Length | 10.54(Max) mm |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DDPAK |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

