DC2105A-A, Demonstration Board using LTC3630AEMSE high efficiency, high voltage, 500mA synchronous step-down converter
Reference Design using part LTC3630AEMSE by Analog Devices
Associated Documents
For End Products
- Automotive and Transportation
- Industrial Control
- Portable
- Portable Medical Devices
Description
- DC2105A-A, Demonstration Board using LTC3630AEMSE high efficiency, high voltage, 500mA synchronous step-down converter. With 4V to 76V input range. The LTC3630A operates in a high efficiency Burst Mode operation and includes internal high and low side switches. The board provides jumper selected output voltages of 1.8V, 3.3V, 5V and an option for additional voltages. It has internal soft-start and a provision for increasing soft-start time
Key Features
-
Conversion TypeDC to DC
-
Input Voltage4 to 76 V
-
Output Voltage1.8|3.3|5 V
-
Output Current0.5 A
-
TopologyBuck
Featured Parts (2)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3630AEMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 76V Synchronous Step Down Single-Out 0.8V to 76V/1.8V/3.3V/5V 0.5A 12-Pin MSOP EP Tube | Buy | |
|
|
LTC3630AEMSE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 76V Synchronous Step Down Single-Out 0.8V to 76V/1.8V/3.3V/5V 0.5A 12-Pin MSOP EP T/R | Buy | |