Power Management Development Boards and Kits
DC2105A-A
LTC3630AEMSE Demo Board (MSOP), 4V ≤ VIN ≤ 76V, VOUT = 1.8V/3.3V/5V/Adjustable @ 500mA
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
1.764 to 1.836|3.234 to 3.366|4.9 to 5.1
Output Current (mA)
500
Input Voltage Range
4VDC to 76VDC
Supported Device
LTC3630A
Order Quantity